This Lelon electrolytic capacitor has a capacitance of 330uF and a rated voltage of 16VDC with a 20% tolerance. It features a maximum impedance of 0.12 ohms at 20°C and 100kHz, and 0.3 ohms at -10°C and 100kHz. The capacitor has a maximum operating temperature range of -55°C to 105°C and a lifetime of 4000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style with a 5mm pitch.
Checking distributor stock and pricing after the page loads.
Lelon RXK331M1CBK-1012T technical specifications.
| Capacitance | 330uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 540mA |
| Leakage Current | 52.8@2MinuA |
| Lifetime | 4000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.12@20°C@100kHz|0.3@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |