This 16VDC electrolytic capacitor features a capacitance of 3300uF with a 20% tolerance. It has a maximum operating temperature range of -55°C to 105°C and a lifetime of 5000 hours. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a 5mm terminal pitch. It is designed for through-hole mounting and has a maximum impedance of 0.024 ohms at 20°C and 100kHz, and 0.06 ohms at -10°C and 100kHz.
Lelon RXK332M1CSDF1340 technical specifications.
| Capacitance | 3300uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 2196mA |
| Leakage Current | 528@2MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.024@20°C@100kHz|0.06@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXK332M1CSDF1340 to view detailed technical specifications.
No datasheet is available for this part.