This aluminum electrolytic capacitor has a capacitance of 3300uF and a voltage rating of 25VDC with a tolerance of 20%. It can handle a ripple current of 2295 and has a leakage current of 825uA at 2 minutes. The capacitor is designed for a lifetime of 5000 hours and has a size of 16 x 35.5mm. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 7.5mm. The maximum impedance is 0.022 ohms at 20°C and 100kHz, and 0.055 ohms at -10°C and 100kHz. The capacitor operates between -55°C and 105°C.
Lelon RXK332M1ECCF1636T technical specifications.
| Capacitance | 3300uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 2295mA |
| Leakage Current | 825@2MinuA |
| Lifetime | 5000h |
| Size | 16 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.022@20°C@100kHz|0.055@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXK332M1ECCF1636T to view detailed technical specifications.
No datasheet is available for this part.