Cap Aluminum Lytic 390uF 35V 20% (10 X 20mm) Radial 5mm 904mA 4000h 105°C Bulk
Lelon RXK391M1VBC-1020 technical specifications.
| Capacitance | 390uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 904mA |
| Leakage Current | 136.5@2MinuA |
| Lifetime | 4000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.062@20°C@100kHz|0.16@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXK391M1VBC-1020 to view detailed technical specifications.
No datasheet is available for this part.