This 35V electrolytic capacitor has a capacitance of 390uF with a tolerance of 20%. It features a low ESR type and a maximum impedance of 0.062 ohms at 20°C and 100kHz. The capacitor is rated for a lifetime of 4000 hours and has a leakage current of 136.5 microamps at 2 minutes. It operates within a temperature range of -55°C to 105°C and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 390uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 904mA |
| Leakage Current | 136.5@2MinuA |
| Lifetime | 4000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.062@20°C@100kHz|0.16@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |