This aluminum cylindrical can electrolytic capacitor has a capacitance of 390uF and a DC rated voltage of 35VDC. It features a tolerance of 20% and a ripple current of 904. The capacitor has a leakage current of 136.5uA at 2 minutes and a lifetime of 4000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is rated for operation between -55°C and 105°C.
Lelon RXK391M1VSDF1020B technical specifications.
| Capacitance | 390uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 904mA |
| Leakage Current | 136.5@2MinuA |
| Lifetime | 4000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.062@20°C@100kHz|0.16@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXK391M1VSDF1020B to view detailed technical specifications.
No datasheet is available for this part.