This 12.5 X 30 aluminum electrolytic capacitor has a capacitance of 3900uF and a DC rated voltage of 6.3VDC with a tolerance of 20%. It features a low ESR type and a maximum impedance of 0.03 ohms at 20°C and 100kHz. The capacitor is designed for through hole mounting with a radial termination style and a cylindrical can construction. It operates within a temperature range of -55°C to 105°C.
Lelon RXK392M0JBK-1330 technical specifications.
| Capacitance | 3900uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1755mA |
| Leakage Current | 245.7@2MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.03@20°C@100kHz|0.075@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXK392M0JBK-1330 to view detailed technical specifications.
No datasheet is available for this part.