This 12.5 X 30 aluminum electrolytic capacitor has a capacitance of 3900uF and a working voltage of 6.3VDC with a tolerance of 20%. It can handle a ripple current of 1755mA and has a leakage current of 245.7mA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is suitable for use in temperatures ranging from -55°C to 105°C.
Lelon RXK392M0JCC-1330B technical specifications.
| Capacitance | 3900uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1755mA |
| Leakage Current | 245.7@2MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.03@20°C@100kHz|0.075@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXK392M0JCC-1330B to view detailed technical specifications.
No datasheet is available for this part.