This is a 25VDC rated aluminum electrolytic capacitor with a capacitance of 560uF and a tolerance of 20%. It has a maximum operating temperature range of -55°C to 105°C and is designed for through hole mounting. The capacitor has a radial termination style and a cylindrical can construction. Its maximum impedance is 0.062 ohms at 20°C and 100kHz, and 0.16 ohms at -10°C and 100kHz. The ripple current rating is 904mA and the leakage current is 140mA at 2 minutes. The capacitor has a lifetime of 4000 hours.
Lelon RXK561M1ESA-1020B technical specifications.
| Capacitance | 560uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 904mA |
| Leakage Current | 140@2MinuA |
| Lifetime | 4000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.062@20°C@100kHz|0.16@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXK561M1ESA-1020B to view detailed technical specifications.
No datasheet is available for this part.