This aluminum electrolytic capacitor has a capacitance of 560uF and a DC rated voltage of 25VDC with a tolerance of 20%. It can handle a ripple current of 904 and has a leakage current of 140uA at 2 minutes. The capacitor is designed for a lifetime of 4000 hours and is constructed with an aluminum cylindrical can. It has a terminal pitch of 5mm and a maximum impedance of 0.062 ohms at 20°C and 100kHz, and 0.16 ohms at -10°C and 100kHz. The operating temperature range is from -55°C to 105°C.
Lelon RXK561M1ESCF1020T technical specifications.
| Capacitance | 560uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 904mA |
| Leakage Current | 140@2MinuA |
| Lifetime | 4000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.062@20°C@100kHz|0.16@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXK561M1ESCF1020T to view detailed technical specifications.
No datasheet is available for this part.