This 12.5mm x 40mm aluminum electrolytic capacitor has a rated voltage of 6.3VDC and a capacitance of 5600uF with a tolerance of 20%. It can handle a ripple current of 2196 and has a leakage current of 352.8uA at 2 minutes. The capacitor is designed for a lifetime of 5000 hours and operates within a temperature range of -55°C to 105°C.
Lelon RXK562M0JSC-1340T technical specifications.
| Capacitance | 5600uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2196mA |
| Leakage Current | 352.8@2MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.024@20°C@100kHz|0.06@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXK562M0JSC-1340T to view detailed technical specifications.
No datasheet is available for this part.