This 10V 6800uF electrolytic capacitor features a 20% tolerance and a maximum impedance of 0.022 ohms at 20°C and 100kHz. It has a leakage current of 680 microamps at 2 minutes and a lifetime of 5000 hours. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a 7.5mm terminal pitch. It is designed for through-hole mounting and has a size of 16 x 35.5mm. The operating temperature range is -55 to 105°C.
Lelon RXK682M1ABC-1636T technical specifications.
| Capacitance | 6800uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2295mA |
| Leakage Current | 680@2MinuA |
| Lifetime | 5000h |
| Size | 16 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.022@20°C@100kHz|0.055@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXK682M1ABC-1636T to view detailed technical specifications.
No datasheet is available for this part.