This aluminum cylindrical can electrolytic capacitor has a capacitance of 6800uF with a tolerance of 20%. It operates within a temperature range of -55°C to 105°C and has a maximum impedance of 0.022Ω at 20°C and 100kHz. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 7.5mm.
Lelon RXK682M1ASD-1636T technical specifications.
| Capacitance | 6800uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2295mA |
| Leakage Current | 680@2MinuA |
| Lifetime | 5000h |
| Size | 16 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.022@20°C@100kHz|0.055@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXK682M1ASD-1636T to view detailed technical specifications.
No datasheet is available for this part.