The RXK821M1CSD-1020 is a 820uF electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It has a maximum operating temperature range of -55°C to 105°C and is designed for through hole radial mounting. The capacitor features a low ESR type and a maximum impedance of 0.062 ohms at 20°C and 100kHz, decreasing to 0.16 ohms at -10°C and 100kHz. It has a ripple current rating of 904 and a leakage current of 131.2uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm.
Lelon RXK821M1CSD-1020 technical specifications.
| Capacitance | 820uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 904mA |
| Leakage Current | 131.2@2MinuA |
| Lifetime | 4000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.062@20°C@100kHz|0.16@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXK821M1CSD-1020 to view detailed technical specifications.
No datasheet is available for this part.