The RXK822M1ACC-1636 is an aluminum electrolytic capacitor with a capacitance of 8200uF and a working voltage of 10VDC. It has a tolerance of 20% and a ripple current rating of 2448. The capacitor has a leakage current of 820uA at 2 minutes and a lifetime of 5000 hours. It measures 16 x 35.5mm and has a radial termination style with a terminal pitch of 7.5mm. The capacitor is constructed with an aluminum cylindrical can and has a low ESR type. It operates between -55°C and 105°C.
Lelon RXK822M1ACC-1636 technical specifications.
| Capacitance | 8200uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2448mA |
| Leakage Current | 820@2MinuA |
| Lifetime | 5000h |
| Size | 16 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.022@20°C@100kHz|0.055@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXK822M1ACC-1636 to view detailed technical specifications.
No datasheet is available for this part.