This is an aluminum cylindrical can electrolytic capacitor with a capacitance of 8200uF and a voltage rating of 10VDC. It has a tolerance of 20% and a maximum operating temperature range of -55°C to 105°C. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 7.5mm. It has a low ESR type and a maximum impedance of 0.022 ohms at 20°C and 100kHz, and 0.055 ohms at -10°C and 100kHz.
Lelon RXK822M1ASDF1636T technical specifications.
| Capacitance | 8200uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 2448mA |
| Leakage Current | 820@2MinuA |
| Lifetime | 5000h |
| Size | 16 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.022@20°C@100kHz|0.055@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXK822M1ASDF1636T to view detailed technical specifications.
No datasheet is available for this part.