This is a 22uF aluminum electrolytic capacitor with a voltage rating of 400VDC and a tolerance of 20%. It has a long lead wire form and a radial termination style. The capacitor has a product height of 20mm and a product diameter of 12.5mm. It operates within a temperature range of -40°C to 105°C and has a lifetime of 10,000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lelon RXQ220M2GBK-1320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lelon RXQ220M2GBK-1320 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 20 |
| Product Diameter (mm) | 12.5 |
| Number of Terminals | 2 |
| Size (mm) | 12.5 X 20 |
| Capacitance | 22uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 260mA |
| Leakage Current | 115@5MinuA |
| Lifetime | 10000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | S5880 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXQ220M2GBK-1320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.