This 100VDC electrolytic capacitor has a capacitance of 100uF with a 20% tolerance. It features a low ESR type and a maximum impedance of 0.18 ohms at 20°C and 100kHz, increasing to 0.36 ohms at -10°C and 100kHz. The capacitor is rated for a ripple current of 580mA and a leakage current of 100uA at 2 minutes. It has a lifetime of 7000 hours and operates between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
Lelon RXW101M2ABK-1320 technical specifications.
| Capacitance | 100uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 580mA |
| Leakage Current | 100@2MinuA |
| Lifetime | 7000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.18@20°C@100kHz|0.36@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.