This 12.5 X 20 aluminum electrolytic capacitor has a capacitance of 1000uF and a DC rated voltage of 25VDC with a tolerance of 20%. It can handle a ripple current of 1655 and has a leakage current of 250uA at 2 minutes. The capacitor is designed for a lifetime of 7000 hours and is constructed with an aluminum cylindrical can. It is available in a through-hole radial termination style with a terminal pitch of 5mm. The operating temperature range is from -55 to 105 degrees Celsius.
Lelon RXW102M1EBK-1320P technical specifications.
| Capacitance | 1000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 1655mA |
| Leakage Current | 250@2MinuA |
| Lifetime | 7000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXW102M1EBK-1320P to view detailed technical specifications.
No datasheet is available for this part.