This aluminum electrolytic capacitor has a capacitance of 1000uF, a working voltage of 25VDC, and a tolerance of 20%. It can handle a ripple current of 1655 and has a leakage current of 250uA at 2 minutes. The capacitor is designed to last for 7000 hours and has a maximum operating temperature range of -55 to 105 degrees Celsius. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 5mm.
Lelon RXW102M1ESAF1320P technical specifications.
| Capacitance | 1000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Ripple Current | 1655mA |
| Leakage Current | 250@2MinuA |
| Lifetime | 7000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.038@20°C@100kHz|0.076@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXW102M1ESAF1320P to view detailed technical specifications.
No datasheet is available for this part.