Cap Aluminum Lytic 1500uF 16V 20% (12.5 X 20mm) Radial 5mm 1655mA 7000h 105°C Ammo
Lelon RXW152M1CSA-1320 technical specifications.
| Capacitance | 1500uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 1655mA |
| Leakage Current | 240@2MinuA |
| Lifetime | 7000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXW152M1CSA-1320 to view detailed technical specifications.
No datasheet is available for this part.