This 22uF aluminum electrolytic capacitor has a rated voltage of 25VDC and a tolerance of 20%. It is designed for through hole mounting with a radial termination style and a cylindrical can construction. The capacitor has a maximum impedance of 0.08 ohms at 20°C and 100kHz, and 0.24 ohms at -10°C and 100kHz. It operates within a temperature range of -55°C to 105°C and has a lifetime of 4000 hours. The capacitor is suitable for use in a variety of applications where a low ESR type is required.
Lelon RXW220M1EBK-0511 technical specifications.
| Capacitance | 22uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 180mA |
| Leakage Current | 5.5@2MinuA |
| Lifetime | 4000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Maximum Impedance | 0.08@20°C@100kHz|0.24@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.