The RXW221M1HSA-1016 is a 220uF electrolytic capacitor with a DC rated voltage of 50VDC and a tolerance of 20%. It has a maximum operating temperature range of -55°C to 105°C and is designed for through hole mounting with a radial termination style. The capacitor has a size of 10 x 16 and a cylindrical can construction with aluminum material. It is suitable for applications requiring a low ESR type and can handle a maximum impedance of 0.119 ohms at 20°C and 100kHz.
Lelon RXW221M1HSA-1016 technical specifications.
| Capacitance | 220uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 850mA |
| Leakage Current | 110@2MinuA |
| Lifetime | 6000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.119@20°C@100kHz|0.238@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.