Cap Aluminum Lytic 2700uF 25V 20% (16 X 25mm) Radial 7.5mm 2555mA 7000h 105°C Bulk
Lelon RXW272M1EBK-1625 technical specifications.
| Capacitance | 2700uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 2555mA |
| Leakage Current | 675@2MinuA |
| Lifetime | 7000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.022@20°C@100kHz|0.044@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXW272M1EBK-1625 to view detailed technical specifications.
No datasheet is available for this part.