Cap Aluminum Lytic 5600uF 6.3V 20% (12.5 X 35mm) Radial 5mm 2510mA 7000h 105°C Bulk
Lelon RXW562M0JBK-1335 technical specifications.
| Capacitance | 5600uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 2510mA |
| Leakage Current | 352.8@2MinuA |
| Lifetime | 7000h |
| Size | 12.5 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.022@20°C@100kHz|0.044@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXW562M0JBK-1335 to view detailed technical specifications.
No datasheet is available for this part.