Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 130mA 5000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 130mA |
| Leakage Current | 5@2MinuA |
| Lifetime | 5000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Maximum Impedance | 2@20°C@100kHz|4@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |