This 100uF aluminum electrolytic capacitor has a 10VDC working voltage and 20% capacitance tolerance. It features a low ESR type and can operate within a temperature range of -55°C to 105°C. The capacitor has a maximum impedance of 0.58 ohms at 20°C and 100kHz, and 1.16 ohms at -10°C and 100kHz. It is designed for through-hole mounting with a radial termination style and has a lifetime of 4000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 210mA |
| Leakage Current | 10@2MinuA |
| Lifetime | 4000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Maximum Impedance | 0.58@20°C@100kHz|1.16@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |