Cap Aluminum Lytic 10000uF 10V 20% (16 X 40mm) Radial 7.5mm 4080mA 8000h 105°C Bulk
Lelon RZW103M1ABC-1640C technical specifications.
| Capacitance | 10000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 4080mA |
| Leakage Current | 1000@2MinuA |
| Lifetime | 8000h |
| Size | 16 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.013@20°C@100kHz|0.026@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RZW103M1ABC-1640C to view detailed technical specifications.
No datasheet is available for this part.