This aluminum cylindrical can electrolytic capacitor has a capacitance of 120uF and a working voltage of 16VDC. It features a tolerance of 20% and a ripple current of 340. The capacitor is designed for through hole mounting with a radial termination style. Operating temperature range is from -55°C to 105°C.
Lelon RZW121M1CFC-0611B technical specifications.
| Capacitance | 120uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 340mA |
| Leakage Current | 19.2@2MinuA |
| Lifetime | 5000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.22@20°C@100kHz|0.44@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RZW121M1CFC-0611B to view detailed technical specifications.
No datasheet is available for this part.