This aluminum cylindrical can electrolytic capacitor has a capacitance of 120uF and a DC rated voltage of 16VDC with a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The ripple current is 340 and the leakage current is 19.2uA at 2 minutes. The capacitor has a lifetime of 5000 hours and is available in a 6.3 x 11 size. It is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. The maximum impedance is 0.22 ohms at 20°C and 100kHz, and 0.44 ohms at -10°C and 100kHz. The ESR type is low and the operating temperature range is -55 to 105°C.
Lelon RZW121M1CFCF0611T technical specifications.
| Capacitance | 120uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 340mA |
| Leakage Current | 19.2@2MinuA |
| Lifetime | 5000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.22@20°C@100kHz|0.44@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RZW121M1CFCF0611T to view detailed technical specifications.
No datasheet is available for this part.