This Lelon electrolytic capacitor features a capacitance of 1200uF, a working voltage of 16VDC, and a tolerance of 20%. It has a low ESR type and a cylindrical can construction. The capacitor is rated for a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is designed for through hole mounting with a radial termination style and a terminal pitch of 5mm. The capacitor has a lifetime of 7000 hours and a ripple current rating of 1650.
Lelon RZW122M1CSA-1025 technical specifications.
| Capacitance | 1200uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 1650mA |
| Leakage Current | 192@2MinuA |
| Lifetime | 7000h |
| Size | 10 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RZW122M1CSA-1025 to view detailed technical specifications.
No datasheet is available for this part.