This aluminum cylindrical can electrolytic capacitor has a capacitance of 22uF and a working voltage of 50VDC. It features a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has a ripple current rating of 180 and a leakage current of 11uA at 2 minutes. It is designed for through hole mounting with a radial termination style and has a maximum impedance of 0.91 ohms at 20°C and 100kHz. The operating temperature range is from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 180mA |
| Leakage Current | 11@2MinuA |
| Lifetime | 5000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Maximum Impedance | 0.91@20°C@100kHz|1.82@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |