The RZW221M1ASA-0611 is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 220 microfarads and a DC rated voltage of 10 volts. This capacitor is designed for use in through hole applications and is part of the RZW(10V) series from Lelon.
Lelon RZW221M1ASA-0611 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 11 |
| Polarity | POLARIZED |
| Manufacturer Series | RZW(10V) |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | RZW(10V) |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.