This 2200uF aluminum electrolytic capacitor has a DC rated voltage of 50VDC and a tolerance of 20%. It is designed for through hole mounting with a radial termination style. The capacitor has a maximum operating temperature range of -55°C to 105°C and a lifetime of 10000 hours. The ripple current rating is 3680 and the leakage current is 1100uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5mm.
Lelon RZW222M1HBC-1836 technical specifications.
| Capacitance | 2200uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3680mA |
| Leakage Current | 1100@2MinuA |
| Lifetime | 10000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.022@20°C@100kHz|0.044@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RZW222M1HBC-1836 to view detailed technical specifications.
No datasheet is available for this part.