This aluminum electrolytic capacitor features a capacitance of 270uF with a voltage rating of 63VDC and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has a ripple current of 1500 and a leakage current of 170.1uA at 2 minutes. It is designed for a lifetime of 10000 hours and has a size of 12.5 X 20. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 5. It has a maximum impedance of 0.057 ohms at 20°C and 100kHz, and 0.114 ohms at -10°C and 100kHz. It operates within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Lelon RZW271M1JSC-1320 technical specifications.
| Capacitance | 270uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1500mA |
| Leakage Current | 170.1@2MinuA |
| Lifetime | 10000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.057@20°C@100kHz|0.114@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.