This aluminum electrolytic capacitor has a capacitance of 2700uF and a DC rated voltage of 6.3VDC with a tolerance of 20%. It features a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor can handle a ripple current of 1910 and has a leakage current of 170.1uA at 2 minutes. It has a lifetime of 6000 hours and is constructed with an aluminum cylindrical can. The terminal pitch is 5mm and the maximum impedance is 0.031 ohms at 20°C and 100kHz, and 0.062 ohms at -10°C and 100kHz. It operates between -55°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2700uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1910mA |
| Leakage Current | 170.1@2MinuA |
| Lifetime | 6000h |
| Size | 10 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.031@20°C@100kHz|0.062@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |