This aluminum electrolytic capacitor has a capacitance of 33uF with a tolerance of 20% and a DC rated voltage of 35VDC. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor can handle a ripple current of 210 and has a leakage current of 11.55uA at 2 minutes. It is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm. The capacitor is rated for a maximum impedance of 0.58 ohms at 20°C and 100kHz, and 1.16 ohms at -10°C and 100kHz. It has a low ESR type and operates between -55°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 210mA |
| Leakage Current | 11.55@2MinuA |
| Lifetime | 5000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.58@20°C@100kHz|1.16@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |