This aluminum cylindrical can electrolytic capacitor has a capacitance of 3300uF and a DC rated voltage of 35VDC. It features a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has a maximum impedance of 0.013 ohms at 20°C and 100kHz, and 0.026 ohms at -10°C and 100kHz. It can operate within a temperature range of -55°C to 105°C and has a lifetime of 10000 hours. The capacitor is designed for through hole mounting with a radial termination style.
Lelon RZW332M1VBK-1640B technical specifications.
| Capacitance | 3300uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 4080mA |
| Leakage Current | 1155@2MinuA |
| Lifetime | 10000h |
| Size | 16 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.013@20°C@100kHz|0.026@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RZW332M1VBK-1640B to view detailed technical specifications.
No datasheet is available for this part.