This aluminum electrolytic capacitor has a capacitance of 3.3uF and a DC rated voltage of 50VDC with a tolerance of 20%. It is designed for through hole mounting with a radial termination style and has a maximum impedance of 2.9 ohms at 20°C and 100kHz. The capacitor operates within a temperature range of -55°C to 105°C and has a lifetime of 5000 hours. It is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 53mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 5000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 2.9@20°C@100kHz|5.8@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |