This aluminum cylindrical can electrolytic capacitor has a capacitance of 470uF and a DC rated voltage of 50VDC with a tolerance of 20%. It can handle a ripple current of 1660 and has a leakage current of 235uA at 2 minutes. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 5mm. It has a maximum impedance of 0.059 ohms at 20°C and 100kHz, and 0.118 ohms at -10°C and 100kHz. The operating temperature range is from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Lelon RZW471M1HSC-1320 technical specifications.
| Capacitance | 470uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1660mA |
| Leakage Current | 235@2MinuA |
| Lifetime | 10000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.059@20°C@100kHz|0.118@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.