This aluminum electrolytic capacitor has a capacitance of 4.7uF with a tolerance of 20% and a rated voltage of 50VDC. It features a low ESR type and a maximum impedance of 2.5 ohms at 20°C and 5 ohms at -10°C at 100kHz. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 2mm. It is designed for through-hole mounting and has a size of 5x11mm. The operating temperature range is from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 95mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 5000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Maximum Impedance | 2.5@20°C@100kHz|5@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |