This aluminum electrolytic capacitor has a capacitance of 6800uF and a working voltage of 16VDC. It features a tolerance of 20% and a ripple current of 4080. The capacitor has a leakage current of 1088uA at 2 minutes and a lifetime of 10000 hours. It is designed for through-hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. The capacitor operates within a temperature range of -55°C to 105°C.
Lelon RZW682M1CSC-1640 technical specifications.
| Capacitance | 6800uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 4080mA |
| Leakage Current | 1088@2MinuA |
| Lifetime | 10000h |
| Size | 16 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.013@20°C@100kHz|0.026@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RZW682M1CSC-1640 to view detailed technical specifications.
No datasheet is available for this part.