This 820uF electrolytic capacitor has a maximum operating voltage of 63VDC and a tolerance of 20%. It features a low ESR type and a maximum impedance of 0.068 ohms at -10°C and 100kHz. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is suitable for use in applications where a high capacitance value is required, such as power supplies and filtering circuits. The operating temperature range is from -55°C to 105°C.
Lelon RZW821M1JSCF1825C technical specifications.
| Capacitance | 820uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2800mA |
| Leakage Current | 516.6@2MinuA |
| Lifetime | 10000h |
| Size | 18 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.034@20°C@100kHz|0.068@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.