Cap Aluminum Lytic 100uF 10V 20% (6.3 X 7mm) Radial 2.5mm 80mA 2000h 85°C Ammo
Lelon SEA101M1ASA-0607 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 80mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Lelon SEA101M1ASA-0607 to view detailed technical specifications.
No datasheet is available for this part.