The Lelon SEA221M1CSA-0807 is an aluminum electrolytic capacitor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a capacitance of 220 microfarads and a DC rated voltage of 16 volts. The capacitor is polarized and has a length of 7 millimeters. It is designed for through-hole mounting.
Lelon SEA221M1CSA-0807 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 7 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | SEA |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.