Cap Aluminum Lytic 33uF 6.3V 20% (4 X 7mm) Radial 1.5mm 32mA 2000h 85°C Bulk
Lelon SEA330M0JBK-0407 technical specifications.
| Capacitance | 33uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 32mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 4 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 1.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon SEA330M0JBK-0407 to view detailed technical specifications.
No datasheet is available for this part.