Cap Aluminum Lytic 47uF 16V 20% (6.3 X 7mm) Radial 2.5mm 59mA 2000h 85°C Bulk
Lelon SEA470M1CBK-0607 technical specifications.
| Capacitance | 47uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 59mA |
| Leakage Current | 7.52@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon SEA470M1CBK-0607 to view detailed technical specifications.
No datasheet is available for this part.