This 1uF aluminum electrolytic capacitor has a voltage rating of 50V and a tolerance of 20%. It has a dissipation factor of 0.1% and a ripple current of 10mA. The capacitor is packaged in a bulk quantity of 1000 units and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.1% |
| Lead Pitch | 1.5mm |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 10mA |
| Series | SG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |