
The SG100M1HBK-0607P is a 10uF aluminum electrolytic capacitor with a voltage rating of 50V and a dissipation factor of 0.1%. It has a lead pitch of 2.5mm and a length of 7mm. This component is designed for use in through-hole applications and is available in a bulk packaging quantity of 1000 units. The capacitor operates over a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.1% |
| Lead Pitch | 2.5mm |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 34mA |
| Series | SG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
