The SG100M1VBK-0507P is a 10uF aluminum electrolytic capacitor with a voltage rating of 35V and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and has a radial termination. It measures 7mm in length with a 2mm lead pitch.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.12% |
| Lead Pitch | 2mm |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 30mA |
| Series | SG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |